Reference Only
63827-0800
Crimpers / Crimping Tools Hand Crimp Tool for 1.5mm Pit. Pico-Lock Crimp Terminals
Datasheet
0638270800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 1.5mm Pitch Pico-Lock Terminal AWG 28-24 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | Pico-Lock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10
On Order
10 expected 23-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $592.79 | $592.79 | |
| $586.92 | $1,173.84 | |
| $581.11 | $1,743.33 | |
| $533.04 | $2,665.20 | |
| $520.48 | $5,204.80 |
Need more?
Sign in to add projects and notes