Reference Only
63823-8000
Crimpers / Crimping Tools Hand Crimp Tool for 2.5mm Pit. Wire to Wire Crimp Terminals
Datasheet
0638238000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 2.5mm Pitch WtW Terminals AWG 28-22 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Part # Aliases | 0638238000 638238000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8207309000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $434.08 | $2,170.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes