Reference Only
63823-5100
Crimpers / Crimping Tools CRIMP TOOL
Datasheet
0638235100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 2.00mm Pitch Wire-to-Board Crimp Terminal | |
| Description/Function | Hand Crimping Assembly | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0638235100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10
On Order
10 expected 09-Aug-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $500.85 | $500.85 | |
| $495.89 | $991.78 | |
| $475.13 | $1,425.39 | |
| $464.28 | $2,321.40 | |
| $449.38 | $4,493.80 | |
| $444.93 | $8,898.60 | |
| $440.52 | $22,026.00 | |
| $436.16 | $43,616.00 |
Need more?
Sign in to add projects and notes