Reference Only
63823-2500
Crimpers / Crimping Tools Hand Crimp Tool for Female Flat Blade Crimp Terminals
Datasheet
638232500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Female Flat Blade Terminal AWG 20-18 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T10000 | |
| Subcategory | Tools | |
| Tradename | MX64 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $446.53 | $2,232.65 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes