Reference Only
63819-7600
Crimpers / Crimping Tools HAND CRIMP TOOL
Datasheet
0638197600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 3.96 Pitch WtW and 6.5mm WtB Terminals AWG 20-16 | |
| Description/Function | Crimp Tool | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Part # Aliases | 0638197600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $463.32 | $463.32 | |
| $454.59 | $1,363.77 | |
| $450.09 | $2,250.45 | |
| $442.73 | $4,427.30 | |
| $433.82 | $10,845.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes