Reference Only
63819-0901
Crimpers / Crimping Tools MINI-FIT 18-24AWG HAND TOOL
Datasheet
0638190901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Terminals | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | Mini-Fit Jr. | |
| Part # Aliases | 638190901 0638190901 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
283In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $373.72 | $373.72 | |
| $370.01 | $740.02 | |
| $354.16 | $1,770.80 | |
| $342.78 | $3,427.80 | |
| $328.34 | $8,208.50 | |
| $325.08 | $16,254.00 | |
| $321.85 | $32,185.00 | |
| $318.65 | $63,730.00 |
Need more?
Sign in to add projects and notes