Reference Only
63819-0075
Crimpers / Crimping Tools LOCATOR ASSEMBLY
Datasheet
0638190075 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Locator | |
| For Use With | Locator Assembly | |
| Description/Function | Locator Assembly | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0638190075 638190075 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
220In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.77 | $68.77 | |
| $66.43 | $332.15 | |
| $63.35 | $633.50 | |
| $62.02 | $1,550.50 | |
| $61.40 | $3,070.00 | |
| $60.78 | $6,078.00 | |
| $60.17 | $12,034.00 | |
| $59.56 | $47,648.00 |
Need more?
Sign in to add projects and notes