Reference Only
63811-9200
Crimpers / Crimping Tools HAND CRIMP TOOL HAND CRIMP TOOL
Datasheet
0638119200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | CP 0.635mm Female Terminals for CMC Connector | |
| Description/Function | Hand crimp tool assembly | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX150 | |
| Part # Aliases | 0638119200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $742.04 | $742.04 | |
| $734.69 | $1,469.38 | |
| $727.41 | $2,182.23 | |
| $706.00 | $3,530.00 | |
| $685.71 | $6,857.10 | |
| $678.92 | $13,578.40 | |
| $672.20 | $26,888.00 | |
| $665.54 | $53,243.20 |
Need more?
Sign in to add projects and notes