Reference Only
63811-9000
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for CP 1.5mm Female Terminals for CMC Conn., 1-2mm Wire
Datasheet
0638119000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | CP 1.5mm Female Terminals for CMC Connector | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX150 | |
| Part # Aliases | 0638119000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $784.16 | $784.16 | |
| $776.38 | $1,552.76 | |
| $726.01 | $3,630.05 | |
| $702.72 | $7,027.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes