Reference Only

63811-8700

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for SL Crimp Terminals, 24-22 AWG and 36-32 AWG

Manufacturer:

Mfr Part:
0638118700

TTI Part:
63811-8700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeCrimp Tool
For Use WithSL Crimp Terminals AWG 24-22 and AWG 32-26
PackagingEach
Product TypeCrimpers
SeriesT9999
SubcategoryTools
TradenameMX64
Part # Aliases0638118700

Export and Environmental Classification

AttributeDescription
Country of OriginSweden
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$521.65$521.65
$516.48$1,032.96
$511.36$1,534.08
$506.28$2,531.40
$501.26$5,012.60
$496.29$12,407.25
$491.36$24,568.00
$486.49$48,649.00
Need more?
Sign in to add projects and notes