Reference Only
63811-8300
Crimpers / Crimping Tools HAND CRIMP TOOL
Datasheet
0638118300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 3.5mm Terminals AWG 24-18 | |
| Description/Function | Full cycle ratcheting hand tool | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0638118300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $463.59 | $463.59 | |
| $459.00 | $918.00 | |
| $454.45 | $1,363.35 | |
| $431.21 | $2,156.05 | |
| $417.37 | $4,173.70 | |
| $413.24 | $8,264.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.