Reference Only

63811-8200

Crimpers / Crimping Tools Hand Crimp Tool 2.54 KK 22-30AWG

Manufacturer:

Mfr Part:
0638118200

TTI Part:
63811-8200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeCrimp Tool
For Use With2.54 mm KK Crimp Terminals AWG 30-22
Description/FunctionTool for crimping terminals
PackagingEach
Product TypeCrimpers
SeriesT9999
SubcategoryTools
TradenameMX64
Part # Aliases0638118200

Export and Environmental Classification

AttributeDescription
Country of OriginSweden
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

17In Stock

24 expected 18-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$490.61$490.61
$458.18$2,290.90
$444.29$4,442.90
$400.85$10,021.25
Need more?

My Notes

Sign into see notes.