Reference Only
63811-8100
Crimpers / Crimping Tools Hand Crimp Tool Mini-Lock 22-28AWG
Datasheet
0638118100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Mini-Lock Terminals AG 28-22 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0638118100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $489.71 | $489.71 | |
| $484.85 | $969.70 | |
| $480.04 | $1,440.12 | |
| $459.02 | $2,295.10 | |
| $444.29 | $4,442.90 | |
| $439.88 | $8,797.60 |
Need more?
Sign in to add projects and notes