Reference Only
63811-7400
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for KK 3.96mm Terminals, 26-22 AWG
Datasheet
0638117400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | KK 3.96mm Terminals AWG 26-22 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0638117400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $468.01 | $468.01 | |
| $459.19 | $918.38 | |
| $454.64 | $1,363.92 | |
| $436.50 | $2,182.50 | |
| $419.37 | $4,193.70 |
Need more?
Sign in to add projects and notes