Reference Only
63811-6800
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for MLX Pin and Socket Terminals, 20-14 AWG
Datasheet
0638116800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | MLX Pin and Socket Terminals AWG 20-14 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0638116800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $378.13 | $378.13 | |
| $374.38 | $748.76 | |
| $370.68 | $1,112.04 | |
| $312.26 | $1,561.30 | |
| $306.72 | $3,067.20 | |
| $303.69 | $7,592.25 |
Need more?
Sign in to add projects and notes