Reference Only
63811-6500
Crimpers / Crimping Tools HAND CRIMP TOOL SPOX
Datasheet
0638116500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | SPOX Terminals AWG 24-18 | |
| Description/Function | Full cycle ratcheting hand tool | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0638116500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $463.32 | $463.32 | |
| $457.01 | $914.02 | |
| $446.64 | $1,339.92 | |
| $436.71 | $2,183.55 | |
| $432.39 | $4,323.90 | |
| $424.28 | $8,485.60 | |
| $420.08 | $16,803.20 | |
| $415.92 | $33,273.60 |
Need more?
Sign in to add projects and notes