Reference Only
63811-5900
Crimpers / Crimping Tools MX150 HAND CRIMP 14-16 AWG
Datasheet
0638115900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | MX150 Female Terminals AWG 16-14 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0638115900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $588.02 | $588.02 | |
| $582.18 | $1,164.36 | |
| $576.41 | $1,729.23 | |
| $551.47 | $2,757.35 | |
| $533.79 | $5,337.90 | |
| $528.49 | $7,927.35 | |
| $523.25 | $13,081.25 | |
| $518.06 | $20,722.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes