Reference Only

63811-5600

Crimpers / Crimping Tools HAND CRIMP 14-18AWG

Manufacturer:

Mfr Part:
0638115600

TTI Part:
63811-5600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeCrimp Tool
For Use WithML-XT/XRC Terminals AWG 18-14
PackagingEach
Product TypeCrimpers
SeriesT9999
SubcategoryTools
TradenameMX150
Part # Aliases0638115600

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$420.64$2,103.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.