Reference Only
63811-5400
Crimpers / Crimping Tools Hand Crimp Tool for Crimp Terminals
Datasheet
0638115400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Terminal Crimp | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0638115400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $323.895 | $323.89 | |
| $323.895 | $1,619.47 | |
| $323.895 | $3,238.95 | |
| $323.895 | $8,097.37 | |
| $323.895 | $16,194.75 | |
| $323.895 | $32,389.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes