Reference Only
63811-4200
Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 2.54mm MX64 Terminals, 22-18 AWG
Datasheet
0638114200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 2.54mm MX64 Terminals AWG 22-18 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0638114200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $762.43 | $762.43 | |
| $754.88 | $1,509.76 | |
| $725.55 | $3,627.75 | |
| $702.29 | $7,022.90 | |
| $695.33 | $13,906.60 | |
| $688.45 | $27,538.00 | |
| $681.63 | $54,530.40 |
Need more?
Sign in to add projects and notes