Reference Only

63811-0000

Crimpers / Crimping Tools HAND CRIMP TOOL for Series 50058

Manufacturer:

Mfr Part:
0638110000

TTI Part:
63811-0000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeCrimp Tool
For Use With1.25 Pitch Terminals on Metal Strip AWG 32-26
Description/FunctionCrimp
PackagingEach
Product TypeCrimpers
SeriesT9999
SubcategoryTools
TradenameMX64
Part # Aliases0638110000

Export and Environmental Classification

AttributeDescription
Country of OriginSweden
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,223.04$6,115.20
Need more?

My Notes

Sign into see notes.