Reference Only
63455-1005
Crimpers / Crimping Tools CONDUCTOR ANVIL
Datasheet
0634551005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Conductor | |
| For Use With | Conductor Anvil | |
| Description/Function | Comductor Anvil | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207126 | |
| Subcategory | Tools | |
| Part # Aliases | 634551005 0634551005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8207306092 |
| TARIC | 8207909900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $385.42 | $385.42 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes