Reference Only

63444-2137

Punches & Dies CONDUCTOR PUNCH

Manufacturer:

Mfr Part:
0634442137

TTI Part:
63444-2137

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPunches & Dies
ProductPunches
For Use WithSeries T1801, T1802, T2501, T2502
Description/FunctionConductor punch
PackagingEach
Product TypePunches & Dies
Series207126
SubcategoryTools
Part # Aliases0634442137

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8207306095
TARIC8207909900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$222.08$222.08
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes