Reference Only
63444-1421
Punches & Dies PUNCH
Datasheet
0634441421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Punches | |
| Type | Insulation | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0634441421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8479907099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $160.08 | $160.08 | |
| $158.49 | $316.98 | |
| $146.86 | $734.30 | |
| $145.40 | $1,163.20 | |
| $142.81 | $2,284.96 | |
| $138.85 | $4,443.20 | |
| $133.29 | $7,997.40 | |
| $131.96 | $16,890.88 |
Need more?
Sign in to add projects and notes