Reference Only
63444-1407
Punches & Dies PUNCH PUNCH
Datasheet
0634441407 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Punches | |
| For Use With | Series T1801, T1802, T2501, T2502 | |
| Description/Function | Punch | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Series | 207126 | |
| Subcategory | Tools | |
| Tradename | Imperium | |
| Part # Aliases | 0634441407 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8479907099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $191.65 | $191.65 | |
| $166.72 | $333.44 | |
| $165.07 | $660.28 | |
| $163.44 | $980.64 | |
| $161.82 | $1,618.20 | |
| $159.03 | $4,134.78 |
Need more?
Sign in to add projects and notes