Reference Only
63444-1018
Punches & Dies Punch
Datasheet
0634441018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Punches | |
| Type | Insulation | |
| Description/Function | Cutter | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0634441018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $160.78 | $160.78 | |
| $158.68 | $317.36 | |
| $154.99 | $619.96 | |
| $145.41 | $1,163.28 | |
| $142.81 | $2,284.96 | |
| $138.85 | $4,443.20 |
Need more?
Sign in to add projects and notes