Reference Only
63444-0805
Punches & Dies CONDUCTOR PUNCH
Datasheet
0634440805 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Punches | |
| Type | Insulation | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Series | 207126 | |
| Subcategory | Tools | |
| Tradename | Imperium | |
| Part # Aliases | 0634440805 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8207306095 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $191.25 | $573.75 |
Need more?
Sign in to add projects and notes