Reference Only
59370-8100
Headers & Wire Housings 2.0 WtB Crimp Rec Lo WtB Crimp Rec Loose
Datasheet
0593708100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 59370 | |
| Tradename | MicroTPA | |
| Application | Wire-to-Board | |
| Wire Gauge | 28 AWG to 22 AWG | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0593708100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
15,574In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.106 | $5.08 | |
| $0.105 | $5.25 | |
| $0.104 | $10.40 | |
| $0.103 | $25.75 | |
| $0.102 | $51.00 | |
| $0.084 | $1,176.00 | |
| $0.082 | $2,952.00 | |
| $0.082 | $8,856.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools HAND CRIMP TOOL HAND CRIMP TOOL
Sign in to add projects and notes