Reference Only
59370-8000
Headers & Wire Housings 2.0 WtB Crimp Rec Ch Reel of 9000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 59370 | |
| Tradename | MicroTPA | |
| Application | Wire-to-Board | |
| Wire Gauge | 28 AWG to 22 AWG | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0593708000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
108,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0252 | $226.80 | |
| $0.0238 | $428.40 | |
| $0.0221 | $1,392.30 | |
| $0.0218 | $3,924.00 | |
| $0.0212 | $9,158.40 | |
| $0.0209 | $21,067.20 | |
| $0.0206 | $41,529.60 | |
| $0.0203 | $101,581.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools HAND CRIMP TOOL HAND CRIMP TOOL
Sign in to add projects and notes