Reference Only
56579-0576
USB Connectors Mini USB, AB-Recept., R/A, SMT Solder Tails and Shell Tabs, w/ Cover Tape, Lead-Free
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | Mini USB Type AB Connectors | |
| Gender | Receptacle (Female) | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Color | Gray | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Features | Metal shielding for ESD protection | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | USB Connectors | |
| Series | 56579 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 0565790576 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
2,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $856.00 | |
| $1.05 | $1,680.00 | |
| $1.03 | $2,472.00 | |
| $1.01 | $4,848.00 | |
| $0.99 | $14,256.00 | |
| $0.97 | $32,592.00 | |
| $0.95 | $59,280.00 |
Need more?
Sign in to add projects and notes