Reference Only

56579-0519

USB Connectors Mini USB, AB-Recept., R/A, TH Solder Tails and Shell Tabs, Lead-Free

Manufacturer:

Mfr Part:
0565790519

TTI Part:
56579-0519

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductMini USB Type AB Connectors
GenderReceptacle (Female)
Termination StyleSolder Pin
Number of Contacts5 Contact
Number of Ports1 Port
Current Rating1 A
Voltage Rating30 V
Mounting AngleRight Angle
Mounting StyleMounting Peg
PackagingTray
ColorGray
Contact MaterialTin
Contact PlatingGold
FeaturesMetal shielding for ESD protection
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeUSB Connectors
Series56579
SubcategoryUSB Connectors
Part # Aliases0565790519

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7,680In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.60$16.00
$1.39$625.50
$1.36$1,224.00
$1.34$2,412.00
$1.32$4,752.00
$1.30$14,040.00
$1.27$27,432.00
$1.25$54,000.00
Need more?
Sign in to add projects and notes