Reference Only
56161-8081
Headers & Wire Housings 2mm Pit. DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Pltg, Reel
Datasheet
0561618081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | 56161 | |
| Packaging | Reel | |
| Application | Wire-to-Board, Signal | |
| Contact Gender | Socket (Female) | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Tradename | DuraClik | |
| Voltage Rating | 125 V | |
| Wire Gauge | 26 AWG | |
| Part # Aliases | 0561618081 561618081 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
168,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.369 | $4,428.00 | |
| $0.364 | $8,736.00 | |
| $0.36 | $17,280.00 | |
| $0.355 | $51,120.00 | |
| $0.351 | $117,936.00 | |
| $0.346 | $215,904.00 | |
| $0.342 | $525,312.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 2 Pos., Natural

Molex
Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 4 Pos., Natural

Molex
Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 6 Pos., Natural

Molex
Headers & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 8 Pos., Natural
Sign in to add projects and notes