Reference Only

56134-9002

Terminals 2mm Crimp Terminal Female 26-28 AWG

Manufacturer:

Mfr Part:
0561349002

TTI Part:
56134-9002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductWire to Board Terminals
TypeCrimp
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Min26 AWG
Wire Gauge Max28 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper Alloy
Series56134
TradenameMicro-One
PackagingReel
Current Rating4 A
Product TypeTerminals
SubcategoryTerminals
Voltage Rating250 VAC/DC
Part # Aliases561349002 0561349002

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.043$387.00
$0.041$738.00
$0.035$1,260.00
$0.033$3,564.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

213309-0400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Tool for Micro-One Rcpt

My Notes

Sign into see notes.