Reference Only
56119-8328
I/O Connectors CRC Sig Male Terminal, Lead-Free, Loose, Gold (Au) Pltg
Datasheet
0561198328 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Contacts | |
| Gender | Male | |
| Voltage Rating | 250 V | |
| Contact Plating | Gold | |
| Mounting Style | Wire | |
| Termination Style | Crimp | |
| Mounting Angle | Vertical | |
| Series | 56119 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 7 A | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | CRC | |
| Part # Aliases | 0561198328 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.368 | $2,208.00 | |
| $0.364 | $4,368.00 | |
| $0.351 | $10,530.00 | |
| $0.348 | $20,880.00 | |
| $0.344 | $51,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings CRC Sig Female Terminal, Lead-Free, Chain, Gold (Au) Pltg

Molex
Headers & Wire Housings CRC Sig Female Terminal, Lead-Free, Loose, Gold (Au) Pltg
Sign in to add projects and notes