Reference Only
5602050102
Terminals CUSTOM TERMINAL
Datasheet
5602050102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Wire to Board Terminals | |
| Type | Pin | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 0.5 mm2 | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 560205 | |
| Tradename | Compactus | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 0.5 mm2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 54,000 / Multiples: 54,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.085 | $4,590.00 | |
| $0.083 | $13,446.00 | |
| $0.082 | $26,568.00 | |
| $0.082 | $53,136.00 | |
| $0.081 | $122,472.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes