Reference Only
5602050101
Terminals CTX-J 100 Female Terminal, Tin Plated, 0.75-1.25mm Wire Size, Large Grip, Sealed
Datasheet
5602050101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Wire to Board Terminals | |
| Type | Pin | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 0.75 mm2 | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 560205 | |
| Tradename | Compactus | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 0.75 mm2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18,000 / Multiples: 18,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.085 | $1,530.00 | |
| $0.076 | $4,104.00 | |
| $0.067 | $8,442.00 | |
| $0.065 | $19,890.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes