Reference Only
5601910111
Automotive Connectors COMPACTUS WIRE DRESS COVER
Datasheet
5601910111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Color | Black | |
| Series | 560191 | |
| Packaging | Bulk | |
| Housing Material | Polyamide (PA) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,240 / Multiples: 2,240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.76 | $3,942.40 | |
| $1.74 | $15,590.40 | |
| $1.73 | $34,876.80 | |
| $1.71 | $68,947.20 | |
| $1.69 | $170,352.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes