Reference Only
5601910101
Automotive Connectors Compactus WIRE DRESS COVER LARGE SHORT
Datasheet
5601910101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 114 Position | |
| Pitch | 2.45 mm, 3.05 mm | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | 560191 | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Compactus |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
190In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.09 | $6.27 | |
| $1.81 | $18.10 | |
| $1.72 | $43.00 | |
| $1.71 | $85.50 | |
| $1.69 | $169.00 | |
| $1.67 | $3,841.00 | |
| $1.66 | $13,363.00 | |
| $1.64 | $32,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes