Reference Only
5601900111
Automotive Connectors Compactus Wire Dress Cover, Medium, 45.3mm Ht., Black
Datasheet
5601900111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Dress Cover | |
| Series | 560190 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Wire Dress Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $242.00 | |
| $1.19 | $476.00 | |
| $1.18 | $708.00 | |
| $1.17 | $1,170.00 | |
| $1.16 | $2,784.00 | |
| $1.15 | $7,130.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes