Reference Only
5601890111
Automotive Connectors Compactus Wire Dress Cover, Large, 40mm Ht., Black
Datasheet
5601890111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Dress Cover | |
| Series | 560189 | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Wire Dress Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
820In Stock
2,080 expected 21-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $38.80 | |
| $1.53 | $153.00 | |
| $1.29 | $335.40 | |
| $1.26 | $655.20 | |
| $1.23 | $1,279.20 | |
| $1.18 | $2,454.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes