Reference Only
5601890101
Automotive Connectors Compactus Wire Dress Cover, Small, 30.2mm Ht., Black
Datasheet
5601890101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Dress Cover | |
| Series | 560189 | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Compactus | |
| Part # Aliases | 05601890101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
707In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.18 | $6.54 | |
| $1.94 | $19.40 | |
| $1.84 | $46.00 | |
| $1.53 | $1,346.40 | |
| $1.38 | $3,036.00 | |
| $1.33 | $11,118.80 | |
| $1.30 | $26,312.00 | |
| $1.28 | $51,251.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes