Reference Only
5601548052
New Product
Automotive Connectors Compactus 80WAY ASSY KEYB / 1.0 SIDE OUT
Datasheet
5601548052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housing | |
| Number of Positions | 80 Position | |
| Pitch | 2.4 mm, 3 mm | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 560154 | |
| Packaging | Tray | |
| Application | Automotive | |
| Current Rating | 1 A, 6 A | |
| Housing Gender | Receptacle | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Operating Temperature Range | - 40 C to 125 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Compactus | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 5601548052 05601548052 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.76 | $6.76 | |
| $6.53 | $32.65 | |
| $6.30 | $63.00 | |
| $5.93 | $148.25 | |
| $5.83 | $349.80 | |
| $5.72 | $686.40 | |
| $5.43 | $1,629.00 | |
| $5.35 | $3,531.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.