Reference Only
5601548042
New Product
Automotive Connectors Compactus 80WAY ASSY KEYB / 0.5 SIDE OUT
Datasheet
5601548042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 80 Position | |
| Pitch | 2.4 mm, 3 mm | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 560154 | |
| Packaging | Tray | |
| Application | Automotive, Wire-to-Board | |
| Current Rating | 1 A, 6 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Compactus | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 5601548042 05601548042 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.24 | $8.24 | |
| $7.73 | $38.65 | |
| $7.06 | $70.60 | |
| $6.59 | $164.75 | |
| $6.22 | $373.20 | |
| $5.88 | $705.60 | |
| $5.51 | $1,653.00 | |
| $5.40 | $3,564.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes