Reference Only
5601548032
Automotive Connectors Compactus 80WAY 1.0 SIDE OUT
Datasheet
5601548032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 80 Position | |
| Series | 560154 | |
| Packaging | Tray | |
| Description/Function | Compactus Assembly | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Compactus |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.91 | $13.91 | |
| $12.55 | $62.75 | |
| $9.65 | $96.50 | |
| $9.29 | $696.75 | |
| $9.13 | $1,095.60 | |
| $9.03 | $1,625.40 | |
| $8.93 | $2,679.00 | |
| $7.14 | $14,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes