Reference Only
5601548022
Automotive Connectors COMPACTUS 80WAY HDR
Datasheet
5601548022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 80 Position | |
| Pitch | 2.45 mm, 3.05 mm | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | 560154 | |
| Packaging | Tray | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 6 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.20 | $14.20 | |
| $11.83 | $118.30 | |
| $11.31 | $282.75 | |
| $10.84 | $433.60 | |
| $10.64 | $638.40 | |
| $10.12 | $1,214.40 | |
| $9.85 | $2,364.00 | |
| $9.11 | $7,652.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes