Reference Only
560153-7212
Automotive Connectors COMPACTUS 72WAY HDR
Datasheet
5601537212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 72 Position | |
| Pitch | 2.45 mm, 3.05 mm | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Series | 560153 | |
| Packaging | Tray | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 6 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Connector Assembly |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 960 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.87 | $6,595.20 | |
| $6.80 | $19,584.00 | |
| $6.73 | $38,764.80 | |
| $6.67 | $70,435.20 | |
| $6.60 | $171,072.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.