Reference Only
5601514822
Automotive Connectors Compactus 48WAY 0.5 SIDE OUT
Datasheet
5601514822 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 48 Position | |
| Series | 560151 | |
| Packaging | Tray | |
| Description/Function | Compactus Assembly | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Compactus | |
| Part # Aliases | 5601514822 05601514822 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.94 | $7.94 | |
| $6.96 | $348.00 | |
| $6.66 | $666.00 | |
| $6.35 | $1,587.50 | |
| $6.29 | $3,145.00 | |
| $6.22 | $7,165.44 | |
| $6.16 | $28,385.28 | |
| $6.10 | $61,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes