Reference Only
5601381861
Automotive Connectors 2.40mm 3.00mm 5.00mm Pitch Compactus PCB Header 186 Ckts RA Blk
Datasheet
5601381861 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 186 Position | |
| Pitch | 2.4 mm, 3 mm, 5 mm | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | 560138 | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Current Rating | 15 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 6 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Compactus | |
| Type | Header Assembly | |
| Voltage Rating | 250 V | |
| Part # Aliases | 5601381861 05601381861 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.41 | $2,018.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.