Reference Only

5601321282

Automotive Connectors COMPACTUS 128WAY HDR

Manufacturer:

Mfr Part:
5601321282

TTI Part:
560132-1282

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions128 Position
Pitch2.4 mm, 3 mm, 5 mm
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
ColorBlack
Series560132
PackagingTray
Contact MaterialCopper Alloy
Current Rating15 A
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows6 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeHeader Assembly
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 384 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.89$2,645.76
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.