Reference Only
5601250900
Automotive Connectors DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 9 Pos., Gray
Datasheet
5601250900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Retainer | |
| Number of Positions | 9 Position | |
| Color | Gray | |
| Series | 560125 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
32,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.108 | $10.80 | |
| $0.107 | $53.50 | |
| $0.106 | $190.80 | |
| $0.105 | $315.00 | |
| $0.104 | $624.00 | |
| $0.103 | $1,236.00 | |
| $0.094 | $3,384.00 | |
| $0.094 | $7,050.00 |
Need more?
Sign in to add projects and notes